SHTC1 and SHTW1 Xplained Pro Evaluation Boards

Sensirion offers their SHTC1 and SHTW1 sensor Xplained Pro wing evaluation boards

Image of Sensirion SHTC1 and SHTW1 Xplained Pro Evaluation BoardsSensirion provides sensor wing boards, which are compatible with Atmel's Xplained Pro platform. Those boards include the SHTC1 and SHTW1 humidity and temperature sensors, which are built for the consumer and mobile market with their tiny 2 mm x 2 mm x 0.8 mm³ and 1.3 mm x 0.7 mm x 0.5 mm³ footprints and 1.8 V supply voltage. Sensirion's sensor boards can be combined with any of the already available extension boards providing touch controls or display capabilities to quickly build powerful systems and to start developing right away.

Xplained Pro Extension Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WINGBOARD FOR ATMEL XPLAINED PROSHTC1 XPLAINED PRO EXTENSION BOARDWINGBOARD FOR ATMEL XPLAINED PRO0 - Immediate$16.66View Details
WINGBOARD FOR ATMEL XPLAINED PROSHTW1 XPLAINED PRO EXTENSION BOARDWINGBOARD FOR ATMEL XPLAINED PRO0 - Immediate$16.38View Details
Published: 2016-03-22